
SI3456DDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3456DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3456DDV-T1-GE3CT-ND - Cut Tape (CT) SI3456DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3456DDV-T1-GE3 |
Description | MOSFET N-CH 30V 6.3A 6TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.3A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 325 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,87570 Kč | 487,57 Kč |
| 500 | 3,67130 Kč | 1 835,65 Kč |
| 1 000 | 3,28262 Kč | 3 282,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78804 Kč | 8 364,12 Kč |
| 6 000 | 2,53873 Kč | 15 232,38 Kč |
| 9 000 | 2,41164 Kč | 21 704,76 Kč |
| 15 000 | 2,26881 Kč | 34 032,15 Kč |
| 21 000 | 2,18421 Kč | 45 868,41 Kč |
| 30 000 | 2,10199 Kč | 63 059,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










