2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-TSSOP
16-HTSSOP

ST3232BTR

DigiKey Part Number
497-6534-2-ND - Tape & Reel (TR)
497-6534-1-ND - Cut Tape (CT)
497-6534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3232BTR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ST3232BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
STMicroelectronics
Data Rate
400kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,71200 Kč217,12 Kč
2519,68760 Kč492,19 Kč
10017,45350 Kč1 745,35 Kč
25016,38768 Kč4 096,92 Kč
50015,74472 Kč7 872,36 Kč
1 00015,53348 Kč15 533,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,65761 Kč36 644,03 Kč
5 00014,32118 Kč71 605,90 Kč
7 50014,15262 Kč106 144,65 Kč
12 50013,96592 Kč174 574,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč