
TFP401APZPR | |
|---|---|
DigiKey Part Number | 296-53174-2-ND - Tape & Reel (TR) 296-53174-1-ND - Cut Tape (CT) 296-53174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFP401APZPR |
Description | IC TRANSCEIVER 0/3 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver PanelBus™ 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TFP401APZPR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-TQFP Exposed Pad |
Type Receiver | Supplier Device Package 100-HTQFP (14x14) |
Protocol PanelBus™ | Base Product Number |
Number of Drivers/Receivers 0/3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 150,72400 Kč | 1 507,24 Kč |
| 25 | 139,93920 Kč | 3 498,48 Kč |
| 100 | 128,07520 Kč | 12 807,52 Kč |
| 250 | 125,61676 Kč | 31 404,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 116,20503 Kč | 116 205,03 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |









