
DS100DF410SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-DS100DF410SQ/NOPBTR-ND - Tape & Reel (TR) 296-DS100DF410SQ/NOPBCT-ND - Cut Tape (CT) 296-DS100DF410SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100DF410SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS100DF410SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | SMBus | |
Voltage - Supply | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,09000 Kč | 563,09 Kč |
| 10 | 453,54300 Kč | 4 535,43 Kč |
| 25 | 426,18680 Kč | 10 654,67 Kč |
| 100 | 396,11470 Kč | 39 611,47 Kč |
| 250 | 381,78300 Kč | 95 445,75 Kč |
| 500 | 373,14366 Kč | 186 571,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 366,03319 Kč | 366 033,19 Kč |
| Unit Price without VAT: | 563,09000 Kč |
|---|---|
| Unit Price with VAT: | 681,33890 Kč |







