


DS100DF410SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-36430-2-ND - Tape & Reel (TR) 296-36430-1-ND - Cut Tape (CT) 296-36430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100DF410SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS100DF410SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | SMBus | |
Voltage - Supply | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,45000 Kč | 642,45 Kč |
| 10 | 519,53500 Kč | 5 195,35 Kč |
| 25 | 488,84840 Kč | 12 221,21 Kč |
| 100 | 455,13260 Kč | 45 513,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 439,05836 Kč | 109 764,59 Kč |
| Unit Price without VAT: | 642,45000 Kč |
|---|---|
| Unit Price with VAT: | 777,36450 Kč |


