
PCA9547PW,118 | |
|---|---|
DigiKey Part Number | 568-11921-2-ND - Tape & Reel (TR) 568-11921-1-ND - Cut Tape (CT) 568-11921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9547PW,118 |
Description | IC INTERFACE SPECIALIZED 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Multiplexer Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9547PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,29440 Kč | 832,36 Kč |
| 100 | 29,79200 Kč | 2 979,20 Kč |
| 250 | 28,11968 Kč | 7 029,92 Kč |
| 500 | 27,30454 Kč | 13 652,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,89910 Kč | 64 747,75 Kč |
| 5 000 | 25,36105 Kč | 126 805,25 Kč |
| 7 500 | 25,09157 Kč | 188 186,77 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |





