Translating Multiplexer Interface 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9547BS,118

DigiKey Part Number
568-3379-2-ND - Tape & Reel (TR)
568-3379-1-ND - Cut Tape (CT)
568-3379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9547BS,118
Description
IC INTFACE SPECIALIZED 24HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translating Multiplexer Interface 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9547BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Translating Multiplexer
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,46600 Kč354,66 Kč
2532,35360 Kč808,84 Kč
10028,93520 Kč2 893,52 Kč
25027,30328 Kč6 825,82 Kč
50026,47890 Kč13 239,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00024,48720 Kč146 923,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč