
PCA9548ABS,118 | |
|---|---|
DigiKey Part Number | 568-3382-2-ND - Tape & Reel (TR) 568-3382-1-ND - Cut Tape (CT) 568-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548ABS,118 |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 31,76560 Kč | 794,14 Kč |
| 100 | 28,39560 Kč | 2 839,56 Kč |
| 250 | 26,78840 Kč | 6 697,10 Kč |
| 500 | 25,95856 Kč | 12 979,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 24,01506 Kč | 144 090,36 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











