PCI Express (PCIe) IC 200MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DML0451AKILFT

DigiKey Part Number
800-9DML0451AKILFTTR-ND - Tape & Reel (TR)
800-9DML0451AKILFTCT-ND - Cut Tape (CT)
800-9DML0451AKILFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DML0451AKILFT
Description
IC CLK MULTIPLEXER PCIE 24-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Multiplexer IC 200MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1071,07800 Kč710,78 Kč
2564,80000 Kč1 620,00 Kč
10058,03010 Kč5 803,01 Kč
25054,84256 Kč13 710,64 Kč
50052,93470 Kč26 467,35 Kč
1 00052,04564 Kč52 045,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,38581 Kč130 964,52 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč