
PCA9701PW,118 | |
|---|---|
DigiKey Part Number | 568-4290-2-ND - Tape & Reel (TR) 568-4290-1-ND - Cut Tape (CT) 568-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9701PW,118 |
Description | IC XPNDR 5MHZ SPI SERIAL 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9701PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 (Input Only) | |
Interface | SPI Serial | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 34,51240 Kč | 862,81 Kč |
| 100 | 30,90070 Kč | 3 090,07 Kč |
| 250 | 29,17548 Kč | 7 293,87 Kč |
| 500 | 28,37460 Kč | 14 187,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,88937 Kč | 67 223,43 Kč |
| 5 000 | 26,33452 Kč | 131 672,60 Kč |
| 7 500 | 26,05670 Kč | 195 425,25 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



