Parametric Equivalent



SN74HCS596PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS596PWRTR-ND - Tape & Reel (TR) 296-SN74HCS596PWRCT-ND - Cut Tape (CT) 296-SN74HCS596PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS596PWR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS596QPWRQ1 | Texas Instruments | 1 562 | 296-SN74HCS596QPWRQ1CT-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,82800 Kč | 195,70 Kč |
| 100 | 6,82230 Kč | 682,23 Kč |
| 250 | 6,34308 Kč | 1 585,77 Kč |
| 500 | 6,05498 Kč | 3 027,49 Kč |
| 1 000 | 5,91136 Kč | 5 911,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62201 Kč | 11 244,02 Kč |
| 4 000 | 5,46121 Kč | 21 844,84 Kč |
| 6 000 | 5,38063 Kč | 32 283,78 Kč |
| 10 000 | 5,29139 Kč | 52 913,90 Kč |
| 14 000 | 5,23924 Kč | 73 349,36 Kč |
| 20 000 | 5,18905 Kč | 103 781,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





