Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS596DR

DigiKey Part Number
296-SN74HCS596DRTR-ND - Tape & Reel (TR)
296-SN74HCS596DRCT-ND - Cut Tape (CT)
296-SN74HCS596DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS596DR
Description
IC SR OPEN DRAIN 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Open Drain
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,73500 Kč87,35 Kč
257,82800 Kč195,70 Kč
1006,82230 Kč682,23 Kč
2506,34308 Kč1 585,77 Kč
5006,05498 Kč3 027,49 Kč
1 0005,91136 Kč5 911,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,56682 Kč13 917,05 Kč
5 0005,41572 Kč27 078,60 Kč
7 5005,34007 Kč40 050,53 Kč
12 5005,25624 Kč65 703,00 Kč
17 5005,20725 Kč91 126,88 Kč
25 0005,16015 Kč129 003,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč