Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8886ATPWP

DigiKey Part Number
296-46556-5-ND
Manufacturer
Manufacturer Product Number
DRV8886ATPWP
Description
IC MTR DRV BIPOLR 8-37V 24HTSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8886ATPWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
8V ~ 37V
Voltage - Load
8V ~ 37V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
1086,40700 Kč864,07 Kč
6074,76333 Kč4 485,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč