MFR Recommended
Similar
Similar
Similar
Parametric Equivalent

DRV8885PWP | |
|---|---|
DigiKey Part Number | 296-44850-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8885PWP |
Description | IC MTR DRV BIPLR 0-5.3V 24HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8885PWP Models |
Category | Applications Printer |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tube | Voltage - Supply 0V ~ 5.3V |
Part Status Obsolete | Voltage - Load 8V ~ 37V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 24-HTSSOP |
Technology NMOS | Base Product Number |
Step Resolution 1 ~ 1/16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8885PWPR | Texas Instruments | 23 481 | 296-44592-1-ND | 82,94000 Kč | MFR Recommended |
| DRV8426ERGER | Texas Instruments | 2 477 | 296-DRV8426ERGERCT-ND | 70,34000 Kč | Similar |
| DRV8426PRGER | Texas Instruments | 2 927 | 296-DRV8426PRGERCT-ND | 70,76000 Kč | Similar |
| DRV8426RGER | Texas Instruments | 1 320 | 296-DRV8426RGERCT-ND | 70,34000 Kč | Similar |
| DRV8884PWP | Texas Instruments | 540 | DRV8884PWP-ND | 91,76000 Kč | Parametric Equivalent |




