
DRV8426PRGER | |
|---|---|
DigiKey Part Number | 296-DRV8426PRGERTR-ND - Tape & Reel (TR) 296-DRV8426PRGERCT-ND - Cut Tape (CT) 296-DRV8426PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8426PRGER |
Description | 35V, 1.5A BIPOLAR STEPPER OR DUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8426PRGER Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,16700 Kč | 531,67 Kč |
| 25 | 48,74040 Kč | 1 218,51 Kč |
| 100 | 43,89000 Kč | 4 389,00 Kč |
| 250 | 41,57520 Kč | 10 393,80 Kč |
| 500 | 41,02590 Kč | 20 512,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,61344 Kč | 112 840,32 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |

