
DRV8885PWPR | |
|---|---|
DigiKey Part Number | 296-44592-2-ND - Tape & Reel (TR) 296-44592-1-ND - Cut Tape (CT) 296-44592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8885PWPR |
Description | IC MTR DRV BIPLR 0-5.3V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8885PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/16 | |
Applications | Printer | |
Current - Output | 1A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,76800 Kč | 607,68 Kč |
| 25 | 55,82960 Kč | 1 395,74 Kč |
| 100 | 50,40780 Kč | 5 040,78 Kč |
| 250 | 47,82168 Kč | 11 955,42 Kč |
| 500 | 46,26238 Kč | 23 131,19 Kč |
| 1 000 | 44,97919 Kč | 44 979,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,92288 Kč | 87 845,76 Kč |
| 4 000 | 43,05367 Kč | 172 214,68 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |












