Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
SOT-23-3

TS4040DILT-2.5

DigiKey Part Number
497-8193-2-ND - Tape & Reel (TR)
497-8193-1-ND - Cut Tape (CT)
497-8193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4040DILT-2.5
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS4040DILT-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
STMicroelectronics
Temperature Coefficient
150ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
70 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR5041WARTZ-R7Analog Devices Inc.2 733ADR5041WARTZ-R7CT-ND16,88000 KčSimilar
LM4040A25IDBZRTexas Instruments5 797296-20859-1-ND39,24000 KčSimilar
LM4040B25FTADiodes Incorporated17 565LM4040B25FTADICT-ND7,79000 KčSimilar
LM4040B25IDBZTTexas Instruments65 525296-32109-1-ND27,18000 KčSimilar
LM4040C25FTADiodes Incorporated225 480LM4040C25FCT-ND4,73000 KčSimilar
In-Stock: 6 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
109,23900 Kč92,39 Kč
258,27560 Kč206,89 Kč
1007,22020 Kč722,02 Kč
2506,71632 Kč1 679,08 Kč
5006,41264 Kč3 206,32 Kč
1 0006,16280 Kč6 162,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,85386 Kč17 561,58 Kč
6 0005,70273 Kč34 216,38 Kč
9 0005,62702 Kč50 643,18 Kč
15 0005,54314 Kč83 147,10 Kč
21 0005,49412 Kč115 376,52 Kč
30 0005,44700 Kč163 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč