
DRV8426ERGER | |
|---|---|
DigiKey Part Number | 296-DRV8426ERGERTR-ND - Tape & Reel (TR) 296-DRV8426ERGERCT-ND - Cut Tape (CT) 296-DRV8426ERGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8426ERGER |
Description | 35V, 1.5A BIPOLAR STEPPER OR DUA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Phase/Enable 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface Phase/Enable | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,85200 Kč | 528,52 Kč |
| 25 | 48,45480 Kč | 1 211,37 Kč |
| 100 | 43,62750 Kč | 4 362,75 Kč |
| 250 | 41,32492 Kč | 10 331,23 Kč |
| 500 | 39,93652 Kč | 19 968,26 Kč |
| 1 000 | 38,79401 Kč | 38 794,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,54316 Kč | 112 629,48 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

