Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8426RGER

DigiKey Part Number
296-DRV8426RGERTR-ND - Tape & Reel (TR)
296-DRV8426RGERCT-ND - Cut Tape (CT)
296-DRV8426RGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8426RGER
Description
35-V, 1.5-A BIPOLAR STEPPER DRIV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
>256 Microsteps
Manufacturer
Texas Instruments
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
1.5A
Part Status
Active
Voltage - Supply
0V ~ 5.5V
Motor Type - Stepper
Bipolar
Voltage - Load
4.5V ~ 33V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
24-VFQFN Exposed Pad
Interface
Step/Direction
Supplier Device Package
24-VQFN (4x4)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1052,85200 Kč528,52 Kč
2548,45480 Kč1 211,37 Kč
10043,62750 Kč4 362,75 Kč
25041,32408 Kč10 331,02 Kč
50040,76846 Kč20 384,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,26594 Kč102 797,82 Kč
6 00033,62259 Kč201 735,54 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč