28 HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 HTSSOP
28 HTSSOP

DRV8243PQDGQRQ1

DigiKey Part Number
296-DRV8243PQDGQRQ1TR-ND - Tape & Reel (TR)
296-DRV8243PQDGQRQ1CT-ND - Cut Tape (CT)
296-DRV8243PQDGQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8243PQDGQRQ1
Description
AUTOMOTIVE 40-V, 12-A H-BRIDGE D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS SPI 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
12A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.118", 3.00mm Width)
Supplier Device Package
28-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,15000 Kč103,15 Kč
1078,58000 Kč785,80 Kč
2572,42040 Kč1 810,51 Kč
10065,65070 Kč6 565,07 Kč
25062,42420 Kč15 606,05 Kč
50060,47918 Kč30 239,59 Kč
1 00058,87832 Kč58 878,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,18839 Kč142 970,98 Kč
Manufacturers Standard Package
Unit Price without VAT:103,15000 Kč
Unit Price with VAT:124,81150 Kč