Bipolar Motor Driver Bi-CMOS PWM, SPI 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8242PQRHLRQ1

DigiKey Part Number
296-DRV8242PQRHLRQ1TR-ND - Tape & Reel (TR)
296-DRV8242PQRHLRQ1CT-ND - Cut Tape (CT)
296-DRV8242PQRHLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8242PQRHLRQ1
Description
AUTOMOTIVE, 40-V 6-A H-BRIDGE DR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS PWM, SPI 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8242PQRHLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6A
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 35V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - Stepper
Bipolar
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge (2)
Package / Case
20-VFQFN Exposed Pad
Interface
PWM, SPI
Supplier Device Package
20-VQFN (3.5x4.5)
Technology
Bi-CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8242HQRHLRQ1Texas Instruments692296-DRV8242HQRHLRQ1CT-ND2,87000 KčParametric Equivalent
DRV8242SQRHLRQ1Texas Instruments2 674296-DRV8242SQRHLRQ1CT-ND3,23000 KčParametric Equivalent
In-Stock: 2 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,66000 Kč74,66 Kč
1056,16400 Kč561,64 Kč
2551,53800 Kč1 288,45 Kč
10046,45150 Kč4 645,15 Kč
25044,02680 Kč11 006,70 Kč
50043,55546 Kč21 777,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,87676 Kč119 630,28 Kč
Manufacturers Standard Package
Unit Price without VAT:74,66000 Kč
Unit Price with VAT:90,33860 Kč