
DRV8242HQRHLRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8242HQRHLRQ1TR-ND - Tape & Reel (TR) 296-DRV8242HQRHLRQ1CT-ND - Cut Tape (CT) 296-DRV8242HQRHLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8242HQRHLRQ1 |
Description | AUTOMOTIVE, 40-V 6-A H-BRIDGE DR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 20-VFQFN Exposed Pad |
Interface Hardwired (HW) | Supplier Device Package 20-VQFN (3.5x4.5) |
Technology Bi-CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8242PQRHLRQ1 | Texas Instruments | 2 799 | 296-DRV8242PQRHLRQ1CT-ND | 3,07000 Kč | Parametric Equivalent |
| DRV8242SQRHLRQ1 | Texas Instruments | 2 674 | 296-DRV8242SQRHLRQ1CT-ND | 3,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 52,45200 Kč | 524,52 Kč |
| 25 | 48,09280 Kč | 1 202,32 Kč |
| 100 | 43,30020 Kč | 4 330,02 Kč |
| 250 | 41,01360 Kč | 10 253,40 Kč |
| 500 | 40,46050 Kč | 20 230,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,10041 Kč | 111 301,23 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |










