Bipolar Motor Driver Bi-CMOS PWM, SPI 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8242SQRHLRQ1

DigiKey Part Number
296-DRV8242SQRHLRQ1TR-ND - Tape & Reel (TR)
296-DRV8242SQRHLRQ1CT-ND - Cut Tape (CT)
296-DRV8242SQRHLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8242SQRHLRQ1
Description
DRV8242SQRHLRQ1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS PWM, SPI 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8242SQRHLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6A
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 35V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - Stepper
Bipolar
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge (2)
Package / Case
20-VFQFN Exposed Pad
Interface
PWM, SPI
Supplier Device Package
20-VQFN (3.5x4.5)
Technology
Bi-CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8242HQRHLRQ1Texas Instruments692296-DRV8242HQRHLRQ1CT-ND2,87000 KčParametric Equivalent
DRV8242PQRHLRQ1Texas Instruments2 799296-DRV8242PQRHLRQ1CT-ND3,07000 KčParametric Equivalent
In-Stock: 2 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,63000 Kč78,63 Kč
1059,31300 Kč593,13 Kč
2554,47440 Kč1 361,86 Kč
10049,14180 Kč4 914,18 Kč
25046,60036 Kč11 650,09 Kč
50046,20410 Kč23 102,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,25018 Kč126 750,54 Kč
Manufacturers Standard Package
Unit Price without VAT:78,63000 Kč
Unit Price with VAT:95,14230 Kč