Bipolar Motor Driver Bi-CMOS PWM, SPI 14-VQFN-HR (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8243SQRXYRQ1

DigiKey Part Number
296-DRV8243SQRXYRQ1TR-ND - Tape & Reel (TR)
296-DRV8243SQRXYRQ1CT-ND - Cut Tape (CT)
296-DRV8243SQRXYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8243SQRXYRQ1
Description
AUTOMOTIVE 40-V, 12-A H-BRIDGE D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS PWM, SPI 14-VQFN-HR (3x4.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8243SQRXYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM, SPI
Technology
Bi-CMOS
Step Resolution
-
Applications
-
Current - Output
12A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VFQFN
Supplier Device Package
14-VQFN-HR (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1079,49800 Kč794,98 Kč
2573,24960 Kč1 831,24 Kč
10066,39150 Kč6 639,15 Kč
25063,28964 Kč15 822,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,51870 Kč172 556,10 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč