
DRV8243HQRXYRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8243HQRXYRQ1TR-ND - Tape & Reel (TR) 296-DRV8243HQRXYRQ1CT-ND - Cut Tape (CT) 296-DRV8243HQRXYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8243HQRXYRQ1 |
Description | AUTOMOTIVE 40-V, 12-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 14-VQFN-HR (3x4.5) |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 14-VFQFN |
Interface Hardwired (HW) | Supplier Device Package 14-VQFN-HR (3x4.5) |
Technology Bi-CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 25 | 76,53960 Kč | 1 913,49 Kč |
| 100 | 69,42590 Kč | 6 942,59 Kč |
| 250 | 66,33884 Kč | 16 584,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,22637 Kč | 180 679,11 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |










