
TPS54427DRCT | |
|---|---|
DigiKey Part Number | 296-36481-2-ND - Tape & Reel (TR) 296-36481-1-ND - Cut Tape (CT) 296-36481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54427DRCT |
Description | IC REG BUCK ADJ 4A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54427DRCT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 25 | 31,69000 Kč | 792,25 Kč |
| 100 | 28,32840 Kč | 2 832,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,72540 Kč | 6 681,35 Kč |
| 500 | 25,75866 Kč | 12 879,33 Kč |
| 750 | 25,27487 Kč | 18 956,15 Kč |
| 1 250 | 24,73866 Kč | 30 923,33 Kč |
| 1 750 | 24,42523 Kč | 42 744,15 Kč |
| 2 500 | 24,12402 Kč | 60 310,05 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











