Bipolar Motor Driver Bi-CMOS PWM, SPI 14-VQFN-HR (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8243SQRXYRQ1

DigiKey Part Number
296-DRV8243SQRXYRQ1TR-ND - Tape & Reel (TR)
296-DRV8243SQRXYRQ1CT-ND - Cut Tape (CT)
296-DRV8243SQRXYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8243SQRXYRQ1
Description
AUTOMOTIVE 40-V, 12-A H-BRIDGE D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS PWM, SPI 14-VQFN-HR (3x4.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8243SQRXYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
12A
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 35V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - Stepper
Bipolar
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge (2)
Package / Case
14-VFQFN
Interface
PWM, SPI
Supplier Device Package
14-VQFN-HR (3x4.5)
Technology
Bi-CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8243HQRXYRQ1Texas Instruments3 000296-DRV8243HQRXYRQ1CT-ND108,87000 KčParametric Equivalent
DRV8243SQRXYRQ1Texas Instruments2 277296-DRV8243SQRXYRQ1CT-ND113,04000 KčParametric Equivalent
In-Stock: 2 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,04000 Kč113,04 Kč
1086,27900 Kč862,79 Kč
2579,59280 Kč1 989,82 Kč
10072,23510 Kč7 223,51 Kč
25069,14684 Kč17 286,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,72591 Kč188 177,73 Kč
Manufacturers Standard Package
Unit Price without VAT:113,04000 Kč
Unit Price with VAT:136,77840 Kč