


DRV8244PQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8244PQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8244PQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8244PQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8244PQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 21-A H-BRIDGE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8244PQDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 21A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,30000 Kč | 126,30 Kč |
| 10 | 96,80900 Kč | 968,09 Kč |
| 25 | 89,44560 Kč | 2 236,14 Kč |
| 100 | 81,35190 Kč | 8 135,19 Kč |
| 250 | 77,49264 Kč | 19 373,16 Kč |
| 500 | 75,16702 Kč | 37 583,51 Kč |
| 1 000 | 73,25253 Kč | 73 252,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,93912 Kč | 164 847,80 Kč |
| Unit Price without VAT: | 126,30000 Kč |
|---|---|
| Unit Price with VAT: | 152,82300 Kč |


