


DRV601RTJR | |
|---|---|
DigiKey Part Number | 296-23150-2-ND - Tape & Reel (TR) 296-23150-1-ND - Cut Tape (CT) 296-23150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV601RTJR |
Description | IC AMP CLASS AB STEREO 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV601RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.8V ~ 4.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 22,43900 Kč | 224,39 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 100 | 18,07350 Kč | 1 807,35 Kč |
| 250 | 16,98060 Kč | 4 245,15 Kč |
| 500 | 16,32174 Kč | 8 160,87 Kč |
| 1 000 | 15,77929 Kč | 15 779,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,58413 Kč | 40 752,39 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |









