
CD74HC367M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC367M96TR-ND - Tape & Reel (TR) 296-CD74HC367M96CT-ND - Cut Tape (CT) 296-CD74HC367M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC367M96 |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC367M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC367M96 | Texas Instruments | 1 670 | 296-CD74HC367M96CT-ND | 9,24000 Kč | Parametric Equivalent |
| CD74HC367MT | Texas Instruments | 1 237 | 296-CD74HC367MTCT-ND | 20,58000 Kč | Parametric Equivalent |
| 74HC367D,653 | Nexperia USA Inc. | 7 | 1727-2038-1-ND | 9,66000 Kč | Similar |
| MC74HC367ADR2G | onsemi | 1 690 | 488-MC74HC367ADR2GCT-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,17650 Kč | 4 176,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97685 Kč | 9 942,12 Kč |
| 5 000 | 3,86237 Kč | 19 311,85 Kč |
| 7 500 | 3,80503 Kč | 28 537,72 Kč |
| 12 500 | 3,74152 Kč | 46 769,00 Kč |
| 17 500 | 3,70440 Kč | 64 827,00 Kč |
| 25 000 | 3,66869 Kč | 91 717,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

