


CD74HCT374M96 | |
|---|---|
DigiKey Part Number | 296-9269-2-ND - Tape & Reel (TR) 296-9269-1-ND - Cut Tape (CT) 296-9269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT374M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT374M96 Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 250 | 5,85172 Kč | 1 462,93 Kč |
| 500 | 5,58252 Kč | 2 791,26 Kč |
| 1 000 | 5,42945 Kč | 5 429,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,17821 Kč | 10 356,42 Kč |
| 4 000 | 5,02787 Kč | 20 111,48 Kč |
| 6 000 | 4,95262 Kč | 29 715,72 Kč |
| 10 000 | 4,86923 Kč | 48 692,30 Kč |
| 14 000 | 4,82047 Kč | 67 486,58 Kč |
| 20 000 | 4,77359 Kč | 95 471,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

