DRV601EVM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV601EVM2

DigiKey Part Number
296-30920-ND
Manufacturer
Manufacturer Product Number
DRV601EVM2
Description
EVAL BOARD FOR DRV601
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV601 DirectPath™ 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Amplifier Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.8V ~ 4.5V
Utilized IC / Part
DRV601
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 500,74000 Kč2 500,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 500,74000 Kč
Unit Price with VAT:3 025,89540 Kč