
DAC8811IBDGKR | |
|---|---|
DigiKey Part Number | 296-DAC8811IBDGKRTR-ND - Tape & Reel (TR) 296-DAC8811IBDGKRCT-ND - Cut Tape (CT) 296-DAC8811IBDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811IBDGKR |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811IBDGKR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±1 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5543BRMZ | Analog Devices Inc. | 290 | AD5543BRMZ-ND | 567,58000 Kč | Similar |
| AD5543BRMZ-REEL7 | Analog Devices Inc. | 672 | 505-AD5543BRMZ-REEL7CT-ND | 567,58000 Kč | Similar |
| AD5543CRMZ | Analog Devices Inc. | 40 | 505-AD5543CRMZ-ND | 651,99000 Kč | Similar |
| AD5543CRMZ-REEL7 | Analog Devices Inc. | 1 000 | 505-AD5543CRMZ-REEL7TR-ND | 427,37355 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 Kč | 451,25 Kč |
| 10 | 360,55700 Kč | 3 605,57 Kč |
| 25 | 337,91680 Kč | 8 447,92 Kč |
| 100 | 313,04240 Kč | 31 304,24 Kč |
| 250 | 301,18104 Kč | 75 295,26 Kč |
| 500 | 294,03500 Kč | 147 017,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 319,65046 Kč | 799 126,15 Kč |
| Unit Price without VAT: | 451,25000 Kč |
|---|---|
| Unit Price with VAT: | 546,01250 Kč |



