


AD5543BRMZ | |
|---|---|
DigiKey Part Number | AD5543BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5543BRMZ |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5543BRMZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8811ICDGKT | Texas Instruments | 769 | 296-17645-1-ND | 511,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,58000 Kč | 567,58 Kč |
| 10 | 456,91600 Kč | 4 569,16 Kč |
| 50 | 412,59820 Kč | 20 629,91 Kč |
| 100 | 398,87800 Kč | 39 887,80 Kč |
| 250 | 384,39276 Kč | 96 098,19 Kč |
| 500 | 375,66430 Kč | 187 832,15 Kč |
| Unit Price without VAT: | 567,58000 Kč |
|---|---|
| Unit Price with VAT: | 686,77180 Kč |




