
DAC8811EVM | |
|---|---|
DigiKey Part Number | 296-18417-ND |
Manufacturer | |
Manufacturer Product Number | DAC8811EVM |
Description | EVAL BOARD FOR DAC8811 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC8811 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Settling Time 300ns |
Packaging Bulk | DAC Type Current |
Part Status Active | Utilized IC / Part DAC8811 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 106,37000 Kč | 4 106,37 Kč |
| Unit Price without VAT: | 4 106,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 968,70770 Kč |



