
DAC8811IBDGKT | |
|---|---|
DigiKey Part Number | 296-DAC8811IBDGKTTR-ND - Tape & Reel (TR) 296-DAC8811IBDGKTCT-ND - Cut Tape (CT) 296-DAC8811IBDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811IBDGKT |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811IBDGKT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±1 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5543CRMZ-REEL7 | Analog Devices Inc. | 1 000 | 505-AD5543CRMZ-REEL7TR-ND | 17,29807 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,93000 Kč | 511,93 Kč |
| 10 | 410,74200 Kč | 4 107,42 Kč |
| 25 | 385,47280 Kč | 9 636,82 Kč |
| 100 | 364,54420 Kč | 36 454,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 344,45372 Kč | 86 113,43 Kč |
| 500 | 336,47700 Kč | 168 238,50 Kč |
| Unit Price without VAT: | 511,93000 Kč |
|---|---|
| Unit Price with VAT: | 619,43530 Kč |




