DAC8811, OPA2277 - * Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIPD137

DigiKey Part Number
1512-1005-ND
Manufacturer
American P.C.B Company
Manufacturer Product Number
TIPD137
Description
EVAL BOARD FOR DAC8811 OPA2277
Customer Reference
Detailed Description
DAC8811, OPA2277 - * Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American P.C.B Company
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Reference Design
Function
*
Embedded
No
Utilized IC / Part
DAC8811, OPA2277
Primary Attributes
-
Secondary Attributes
-
Contents
Unpopulated (Bare) Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1363,06000 Kč363,06 Kč
Manufacturers Standard Package
Unit Price without VAT:363,06000 Kč
Unit Price with VAT:439,30260 Kč