
OPA2277MDTEP | |
|---|---|
DigiKey Part Number | 296-40444-2-ND - Tape & Reel (TR) 296-40444-1-ND - Cut Tape (CT) 296-40444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2277MDTEP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277MDTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 790µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,68000 Kč | 405,68 Kč |
| 10 | 323,39000 Kč | 3 233,90 Kč |
| 25 | 302,83320 Kč | 7 570,83 Kč |
| 100 | 280,24560 Kč | 28 024,56 Kč |
| Unit Price without VAT: | 405,68000 Kč |
|---|---|
| Unit Price with VAT: | 490,87280 Kč |


