


AD5543CRMZ | |
|---|---|
DigiKey Part Number | 505-AD5543CRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5543CRMZ |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5543CRMZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5543CRMZ-REEL7 | Analog Devices Inc. | 1 000 | 505-AD5543CRMZ-REEL7TR-ND | 17,29807 Kč | Parametric Equivalent |
| DAC8811IBDGKR | Texas Instruments | 79 | 296-DAC8811IBDGKRCT-ND | 18,26000 Kč | Similar |
| DAC8811IBDGKT | Texas Instruments | 1 035 | 296-DAC8811IBDGKTCT-ND | 20,72000 Kč | Similar |
| DAC8811ICDGKT | Texas Instruments | 769 | 296-17645-1-ND | 18,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,99000 Kč | 651,99 Kč |
| 10 | 527,13400 Kč | 5 271,34 Kč |
| 50 | 477,14600 Kč | 23 857,30 Kč |
| 100 | 461,66620 Kč | 46 166,62 Kč |
| 250 | 445,32476 Kč | 111 331,19 Kč |
| Unit Price without VAT: | 651,99000 Kč |
|---|---|
| Unit Price with VAT: | 788,90790 Kč |









