
DAC80501ZDQFT | |
|---|---|
DigiKey Part Number | 296-DAC80501ZDQFTTR-ND - Tape & Reel (TR) 296-DAC80501ZDQFTCT-ND - Cut Tape (CT) 296-DAC80501ZDQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80501ZDQFT |
Description | SINGALE CHANNEL DAC 16BIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80501ZDQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 142,13500 Kč | 1 421,35 Kč |
| 25 | 131,85920 Kč | 3 296,48 Kč |
| 100 | 120,57680 Kč | 12 057,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 115,19840 Kč | 28 799,60 Kč |
| 500 | 111,95672 Kč | 55 978,36 Kč |
| 750 | 110,33301 Kč | 82 749,76 Kč |
| 1 250 | 108,53413 Kč | 135 667,66 Kč |
| 1 750 | 107,48240 Kč | 188 094,20 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |











