



LTM8021EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8021EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8021EV#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 500mA 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8021EV#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 35-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm) |
Voltage - Input (Min) 3V | Supplier Device Package 35-LGA (11.25x6.25) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 5 | 283,97600 Kč | 1 419,88 Kč |
| 10 | 279,39900 Kč | 2 793,99 Kč |
| 25 | 273,41920 Kč | 6 835,48 Kč |
| 50 | 268,98020 Kč | 13 449,01 Kč |
| 100 | 264,60420 Kč | 26 460,42 Kč |
| 273 | 258,38308 Kč | 70 538,58 Kč |
| 546 | 254,16771 Kč | 138 775,57 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |












