
MP8833GD-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP8833GD-0000-ZTR-ND - Tape & Reel (TR) 1589-MP8833GD-0000-ZCT-ND - Cut Tape (CT) 1589-MP8833GD-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8833GD-0000-Z |
Description | 1.5A THERMOELECTRIC COOLER CONTR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 16-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP8833GD-0000-Z Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-PowerVFQFN |
Applications Thermoelectric Cooler | Supplier Device Package 16-QFN (2x3) |
Current - Supply 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 Kč | 158,29 Kč |
| 10 | 122,29700 Kč | 1 222,97 Kč |
| 25 | 113,28720 Kč | 2 832,18 Kč |
| 100 | 103,36820 Kč | 10 336,82 Kč |
| 250 | 100,51348 Kč | 25 128,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 89,48094 Kč | 447 404,70 Kč |
| Unit Price without VAT: | 158,29000 Kč |
|---|---|
| Unit Price with VAT: | 191,53090 Kč |




