16 Bit Digital to Analog Converter 16 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC81416RHAR

DigiKey Part Number
296-DAC81416RHARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC81416RHAR
Description
DIGITAL TO ANALOG CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 16 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC81416RHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
16
Settling Time
12µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001 031,87590 Kč2 579 689,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 031,87590 Kč
Unit Price with VAT:1 248,56984 Kč