
DAC7563SDSCT | |
|---|---|
DigiKey Part Number | 296-DAC7563SDSTR-ND - Tape & Reel (TR) 296-DAC7563SDSCT-ND - Cut Tape (CT) 296-DAC7563SDSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7563SDSCT |
Description | IC DAC 12BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7563SDSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,19000 Kč | 144,19 Kč |
| 10 | 111,08100 Kč | 1 110,81 Kč |
| 25 | 102,79960 Kč | 2 569,99 Kč |
| 100 | 93,69570 Kč | 9 369,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,35388 Kč | 22 338,47 Kč |
| 500 | 86,73736 Kč | 43 368,68 Kč |
| 750 | 85,42680 Kč | 64 070,10 Kč |
| 1 250 | 83,97502 Kč | 104 968,77 Kč |
| 1 750 | 83,12657 Kč | 145 471,50 Kč |
| 2 500 | 82,31106 Kč | 205 777,65 Kč |
| Unit Price without VAT: | 144,19000 Kč |
|---|---|
| Unit Price with VAT: | 174,46990 Kč |











