
PI4ULS3V204LEX | |
|---|---|
DigiKey Part Number | 31-PI4ULS3V204LEXTR-ND - Tape & Reel (TR) 31-PI4ULS3V204LEXCT-ND - Cut Tape (CT) 31-PI4ULS3V204LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V204LEX |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI4ULS3V204LEX Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Output Type Open Drain, Push-Pull |
Series | Data Rate 2Mbps, 24Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.1 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| 250 | 10,09248 Kč | 2 523,12 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 1 000 | 9,63808 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,94557 Kč | 22 363,92 Kč |
| 5 000 | 8,72240 Kč | 43 612,00 Kč |
| 7 500 | 8,61064 Kč | 64 579,80 Kč |
| 12 500 | 8,48680 Kč | 106 085,00 Kč |
| 17 500 | 8,41443 Kč | 147 252,52 Kč |
| 25 000 | 8,34482 Kč | 208 620,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











