


RS0104YQ | |
|---|---|
DigiKey Part Number | 3565-RS0104YQTR-ND - Tape & Reel (TR) 3565-RS0104YQCT-ND - Cut Tape (CT) 3565-RS0104YQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS0104YQ |
Description | IC XLTR VL BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS0104YQ Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Runic Technology | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.65 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,44960 Kč | 211,24 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,86552 Kč | 1 716,38 Kč |
| 500 | 6,55726 Kč | 3 278,63 Kč |
| 1 000 | 6,42539 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,92254 Kč | 23 690,16 Kč |
| 8 000 | 5,78101 Kč | 46 248,08 Kč |
| 12 000 | 5,71016 Kč | 68 521,92 Kč |
| 20 000 | 5,63166 Kč | 112 633,20 Kč |
| 28 000 | 5,58576 Kč | 156 401,28 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |









