FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH536030.000000I

DigiKey Part Number
800-XLH536030.000000I-ND
Manufacturer
Manufacturer Product Number
XLH536030.000000I
Description
XTAL OSC XO 30.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1 00018,35939 Kč18 359,39 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35939 Kč
Unit Price with VAT:22,21486 Kč