MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC7311IDCKTG4 | |
|---|---|
DigiKey Part Number | DAC7311IDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7311IDCKTG4 |
Description | IC DAC 12BIT SC-70-6 |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7311IDCKTG4 Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.3, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7311IDCKT | Texas Instruments | 6 273 | 296-26043-1-ND | 62,57000 Kč | MFR Recommended |
| AD5621AKSZ-500RL7 | Analog Devices Inc. | 0 | AD5621AKSZ-500RL7CT-ND | 68,41000 Kč | Similar |
| AD5621AKSZ-REEL7 | Analog Devices Inc. | 6 401 | AD5621AKSZ-REEL7CT-ND | 68,41000 Kč | Similar |
| AD5621BKSZ-500RL7 | Analog Devices Inc. | 3 150 | 505-AD5621BKSZ-500RL7CT-ND | 77,79000 Kč | Similar |
| AD5621BKSZ-REEL7 | Analog Devices Inc. | 12 341 | AD5621BKSZ-REEL7CT-ND | 77,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,30352 Kč | 8 075,88 Kč |
| 500 | 31,17938 Kč | 15 589,69 Kč |
| 750 | 30,61615 Kč | 22 962,11 Kč |
| 1 250 | 29,99221 Kč | 37 490,26 Kč |
| 1 750 | 29,62768 Kč | 51 848,44 Kč |
| 2 500 | 29,27687 Kč | 73 192,18 Kč |
| 6 250 | 28,52168 Kč | 178 260,50 Kč |
| Unit Price without VAT: | 32,30352 Kč |
|---|---|
| Unit Price with VAT: | 39,08726 Kč |



