12 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5622BKSZ-2REEL7

DigiKey Part Number
505-AD5622BKSZ-2REEL7TR-ND - Tape & Reel (TR)
505-AD5622BKSZ-2REEL7CT-ND - Cut Tape (CT)
505-AD5622BKSZ-2REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5622BKSZ-2REEL7
Description
IC DAC 12BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5622BKSZ-2REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
10µs
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7311IDCKRTexas Instruments14 317296-23717-1-ND16,86000 KčSimilar
DAC7311IDCKTTexas Instruments6 273296-26043-1-ND19,23000 KčSimilar
In-Stock: 6 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,51000 Kč129,51 Kč
1099,31400 Kč993,14 Kč
2591,75600 Kč2 293,90 Kč
10083,46160 Kč8 346,16 Kč
25080,41048 Kč20 102,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00072,73627 Kč218 208,81 Kč
Manufacturers Standard Package
Unit Price without VAT:129,51000 Kč
Unit Price with VAT:156,70710 Kč