12 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7311IDCKR

DigiKey Part Number
296-23717-2-ND - Tape & Reel (TR)
296-23717-1-ND - Cut Tape (CT)
296-23717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7311IDCKR
Description
IC DAC 12BIT SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
DAC7311IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.2
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
12µs (Typ)
Package / Case
6-TSSOP, SC-88, SOT-363
Output Type
Voltage - Buffered
Supplier Device Package
SC-70-6
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,85000 Kč54,85 Kč
1040,79300 Kč407,93 Kč
2537,28120 Kč932,03 Kč
10033,41890 Kč3 341,89 Kč
25031,57940 Kč7 894,85 Kč
50030,82402 Kč15 412,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,43063 Kč85 291,89 Kč
6 00027,87901 Kč167 274,06 Kč
Manufacturers Standard Package
Unit Price without VAT:54,85000 Kč
Unit Price with VAT:66,36850 Kč